BZG03C47TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 6.050
Unit Price: kr.7.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.048
Unit Price: kr.8.50000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.46576
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.34460
Datasheet

Similar


onsemi
In Stock: 1.957
Unit Price: kr.7.29000
Datasheet
Image for BZG03C47TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C47TR

DigiKey Part Number
BZG03C47TRGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C47TR
Description
DIODE ZENER 47V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 47 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C47TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C47-HM3-08Vishay General Semiconductor - Diodes Division6.050BZG03C47-HM3-08GICT-NDkr.7.73000Upgrade
BZG03C47-M3-08Vishay General Semiconductor - Diodes Division7.048BZG03C47-M3-08GICT-NDkr.8.50000Similar
CMZ5941B BK PBFREECentral Semiconductor Corp01514-CMZ5941BBKPBFREE-NDkr.1.46576Similar
CMZ5941B TR13 PBFREECentral Semiconductor Corp01514-CMZ5941BTR13PBFREETR-NDkr.1.34460Similar
SZ1SMA5941BT3Gonsemi1.957488-SZ1SMA5941BT3GCT-NDkr.7.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types