Image for BZG03C270-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C270-M3-18

DigiKey Part Number
112-BZG03C270-M3-18TR-ND - Tape & Reel (TR)
112-BZG03C270-M3-18CT-ND - Cut Tape (CT)
112-BZG03C270-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C270-M3-18
Description
DIODE ZENER 270V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C270-M3-18 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
1000 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.04%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.33200kr.53.32
100kr.3.51300kr.351.30
500kr.2.73190kr.1,365.95
1.000kr.2.48046kr.2,480.46
2.000kr.2.26883kr.4,537.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.00019kr.12,001.14
12.000kr.1.86499kr.22,379.88
18.000kr.1.79614kr.32,330.52
30.000kr.1.71881kr.51,564.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500