Image for BZG03C220-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C220-M3-08

DigiKey Part Number
BZG03C220-M3-08GITR-ND - Tape & Reel (TR)
BZG03C220-M3-08GICT-ND - Cut Tape (CT)
BZG03C220-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C220-M3-08
Description
DIODE ZENER 220V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 220 V 1.25 W ±5.68% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C220-M3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
750 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 160 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.68%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.33200kr.53.32
100kr.3.51300kr.351.30
500kr.2.73190kr.1,365.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.35227kr.3,528.40
3.000kr.2.16099kr.6,482.97
4.500kr.2.06356kr.9,286.02
7.500kr.1.95406kr.14,655.45
10.500kr.1.88924kr.19,837.02
15.000kr.1.82623kr.27,393.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500