Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C22-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C22-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C22-M3_A-18 |
Description | DIODE ZENER 22V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3 W ±5.68% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 16 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.68% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C22-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C22-HM3_A-08TR-ND | kr.6.91000 | Parametric Equivalent |
| BZG03C22-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C22-HM3_A-18TR-ND | kr.6.91000 | Parametric Equivalent |
| BZG03C22-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C22-M3_A-08TR-ND | kr.6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 2 | kr.5.99000 | kr.11.98 |
| 3 | kr.5.49333 | kr.16.48 |
| 5 | kr.4.95800 | kr.24.79 |
| 7 | kr.4.63714 | kr.32.46 |
| 10 | kr.4.31800 | kr.43.18 |
| 25 | kr.3.62640 | kr.90.66 |
| 50 | kr.3.19400 | kr.159.70 |
| 100 | kr.2.83020 | kr.283.02 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

