
BZG03C16-HM3-08 | |
---|---|
DigiKey Part Number | BZG03C16-HM3-08GITR-ND - Tape & Reel (TR) BZG03C16-HM3-08GICT-ND - Cut Tape (CT) BZG03C16-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C16-HM3-08 |
Description | DIODE ZENER 16V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W ±5.63% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.52200 | kr.25.22 |
100 | kr.1.72160 | kr.172.16 |
500 | kr.1.36960 | kr.684.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.1.30935 | kr.1,964.03 |
3.000 | kr.1.19194 | kr.3,575.82 |
4.500 | kr.1.13209 | kr.5,094.40 |
7.500 | kr.0.92000 | kr.6,900.00 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |