Image for BZG03C10-HM3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C10-HM3-18

DigiKey Part Number
112-BZG03C10-HM3-18TR-ND - Tape & Reel (TR)
112-BZG03C10-HM3-18CT-ND - Cut Tape (CT)
112-BZG03C10-HM3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C10-HM3-18
Description
DIODE ZENER 10V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C10-HM3-18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 7.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
4 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.85000kr.48.50
100kr.3.18080kr.318.08
500kr.2.46398kr.1,231.99
1.000kr.2.23307kr.2,233.07
2.000kr.2.03876kr.4,077.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.79205kr.10,752.30
12.000kr.1.66790kr.20,014.80
18.000kr.1.60467kr.28,884.06
30.000kr.1.53365kr.46,009.50
42.000kr.1.50892kr.63,374.64
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250