New at DigiKey
Image for BZG04-16-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-16-HM3_A-08

DigiKey Part Number
112-BZG04-16-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-16-HM3_A-08
Description
DIODE ZENER 20V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28.4V Clamp 10.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.6A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
655pF @ 1MHz
Part Status
Active
Operating Temperature
150°C
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
16V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
18.8V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
28.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
2kr.5.99000kr.11.98
3kr.5.49333kr.16.48
5kr.4.95800kr.24.79
7kr.4.63714kr.32.46
10kr.4.32400kr.43.24
25kr.3.62920kr.90.73
50kr.3.19540kr.159.77
100kr.2.83140kr.283.14
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750