BZG03B30-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.91000
Datasheet
New at DigiKey
Image for BZG03B30-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B30-M3_A-08

DigiKey Part Number
112-BZG03B30-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B30-M3_A-08
Description
DIODE ZENER 30V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03B30-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B30-HM3_A-08TR-NDkr.6.91000Parametric Equivalent
BZG03B30-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B30-HM3_A-18TR-NDkr.6.91000Parametric Equivalent
BZG03B30-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B30-M3_A-18TR-NDkr.6.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
2kr.5.99000kr.11.98
3kr.5.49333kr.16.48
5kr.4.95800kr.24.79
7kr.4.63714kr.32.46
10kr.4.32400kr.43.24
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750