Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B220-HM3-18 | |
|---|---|
DigiKey Part Number | BZG03B220-HM3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B220-HM3-18 |
Description | DIODE ZENER 220V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 220 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 160 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.30018 | kr.7,801.08 |
| 12.000 | kr.1.20479 | kr.14,457.48 |
| 18.000 | kr.1.15620 | kr.20,811.60 |
| 30.000 | kr.1.12875 | kr.33,862.50 |
| Unit Price without VAT: | kr.1.30018 |
|---|---|
| Unit Price with VAT: | kr.1.62523 |


