


BZD27C180P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C180P-E3-08GITR-ND - Tape & Reel (TR) BZD27C180P-E3-08GICT-ND - Cut Tape (CT) BZD27C180P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C180P-E3-08 |
Description | DIODE ZENER 180V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 400 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 130 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05049 | kr.3,151.47 |
| 6.000 | kr.0.96117 | kr.5,767.02 |
| 9.000 | kr.0.91564 | kr.8,240.76 |
| 15.000 | kr.0.86448 | kr.12,967.20 |
| 21.000 | kr.0.83419 | kr.17,517.99 |
| 30.000 | kr.0.78771 | kr.23,631.30 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |



