


BZD27C130P-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZD27C130P-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | BZD27C130P-HE3_A08 |
Description | TVS DIODE 110VWM 185VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 185V Clamp 810mA Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V (Max) | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 185V | |
Current - Peak Pulse (10/1000µs) | 810mA | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.41850 | kr.12,555.00 |
| 60.000 | kr.0.41395 | kr.24,837.00 |
| 90.000 | kr.0.37286 | kr.33,557.40 |
| 150.000 | kr.0.36800 | kr.55,200.00 |
| Unit Price without VAT: | kr.0.41850 |
|---|---|
| Unit Price with VAT: | kr.0.52313 |

