DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

BZD27C10P-E3-08

DigiKey Part Number
BZD27C10P-E3-08GITR-ND - Tape & Reel (TR)
BZD27C10P-E3-08GICT-ND - Cut Tape (CT)
BZD27C10P-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C10P-E3-08
Description
DIODE ZENER 10V 800MW DO219AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
7 µA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.16500kr.11.65
100kr.0.59520kr.59.52
500kr.0.58240kr.291.20
1.000kr.0.56960kr.569.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58315kr.1,749.45
6.000kr.0.52811kr.3,168.66
9.000kr.0.50005kr.4,500.45
15.000kr.0.46851kr.7,027.65
21.000kr.0.44982kr.9,446.22
30.000kr.0.38168kr.11,450.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000