


BZD27B3V6P-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZD27B3V6P-HE3_A08TR-ND - Tape & Reel (TR) 112-BZD27B3V6P-HE3_A08CT-ND - Cut Tape (CT) 112-BZD27B3V6P-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B3V6P-HE3_A08 |
Description | TVS DIODE 1VWM DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 175°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AB |
Voltage - Reverse Standoff (Typ) 1V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 3.53V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.28400 | kr.32.84 |
| 100 | kr.2.12010 | kr.212.01 |
| 500 | kr.1.61708 | kr.808.54 |
| 1.000 | kr.1.45490 | kr.1,454.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24864 | kr.3,745.92 |
| 6.000 | kr.1.14475 | kr.6,868.50 |
| 9.000 | kr.1.09180 | kr.9,826.20 |
| 15.000 | kr.1.03230 | kr.15,484.50 |
| 21.000 | kr.0.99708 | kr.20,938.68 |
| 30.000 | kr.0.96284 | kr.28,885.20 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

