


BZD27B200P-E3-08 | |
---|---|
DigiKey Part Number | 112-BZD27B200P-E3-08TR-ND - Tape & Reel (TR) 112-BZD27B200P-E3-08CT-ND - Cut Tape (CT) 112-BZD27B200P-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B200P-E3-08 |
Description | DIODE ZENER 200V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.70900 | kr.17.09 |
100 | kr.1.08030 | kr.108.03 |
500 | kr.0.80652 | kr.403.26 |
1.000 | kr.0.71802 | kr.718.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.60546 | kr.1,816.38 |
6.000 | kr.0.54868 | kr.3,292.08 |
9.000 | kr.0.51974 | kr.4,677.66 |
15.000 | kr.0.48719 | kr.7,307.85 |
21.000 | kr.0.46792 | kr.9,826.32 |
30.000 | kr.0.40320 | kr.12,096.00 |
75.000 | kr.0.40000 | kr.30,000.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |