
BYW82-TR | |
|---|---|
DigiKey Part Number | BYW82-GITR-ND - Tape & Reel (TR) BYW82-GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW82-TR |
Description | DIODE AVALANCHE 200V 3A SOD64 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.6.52800 | kr.65.28 |
| 100 | kr.4.36480 | kr.436.48 |
| 500 | kr.3.43360 | kr.1,716.80 |
| 1.000 | kr.3.13389 | kr.3,133.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.80947 | kr.7,023.68 |
| 5.000 | kr.2.60900 | kr.13,045.00 |
| 7.500 | kr.2.50691 | kr.18,801.83 |
| 12.500 | kr.2.50554 | kr.31,319.25 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

