
BYW72-TAP | |
|---|---|
DigiKey Part Number | 112-BYW72-TAPCT-ND - Cut Tape (CT) 112-BYW72-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW72-TAP |
Description | DIODE AVALANCHE 200V 3A SOD64 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.26100 | kr.52.61 |
| 100 | kr.4.36480 | kr.436.48 |
| 500 | kr.3.43360 | kr.1,716.80 |
| 1.000 | kr.3.13389 | kr.3,133.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.51550 | kr.6,288.75 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |

