
| BYW53-TR | |
|---|---|
| DigiKey Part Number | 112-BYW53-TR-ND - Tape & Reel (TR) 112-BYW53-TRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BYW53-TR | 
| Description | DIODE AVALANCHE 400V 2A SOD57 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 400 V 2A Through Hole SOD-57 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 400 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 4 µs | |
| Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-57 | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 | 
| 10 | kr.3.20000 | kr.32.00 | 
| 100 | kr.2.47490 | kr.247.49 | 
| 500 | kr.1.90362 | kr.951.81 | 
| 1.000 | kr.1.66918 | kr.1,669.18 | 
| 2.000 | kr.1.56445 | kr.3,128.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.39666 | kr.6,983.30 | 
| 10.000 | kr.1.29295 | kr.12,929.50 | 
| 15.000 | kr.1.24014 | kr.18,602.10 | 
| 25.000 | kr.1.20000 | kr.30,000.00 | 
| Unit Price without VAT: | kr.4.67000 | 
|---|---|
| Unit Price with VAT: | kr.5.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark