
BYW29-50-E3/45 | |
|---|---|
DigiKey Part Number | 112-BYW29-50-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | BYW29-50-E3/45 |
Description | DIODE STANDARD 50V 8A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tube | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 50 | kr.8.76700 | kr.438.35 |
| 100 | kr.7.88440 | kr.788.44 |
| 500 | kr.6.33670 | kr.3,168.35 |
| 1.000 | kr.5.83933 | kr.5,839.33 |
| 2.000 | kr.5.42108 | kr.10,842.16 |
| 5.000 | kr.4.96880 | kr.24,844.00 |
| 10.000 | kr.4.78908 | kr.47,890.80 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

