Parametric Equivalent

BYV98-50-TAP | |
|---|---|
DigiKey Part Number | BYV98-50-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV98-50-TAP |
Description | DIODE AVALANCHE 50V 4A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 4A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV98-50-TR | Vishay General Semiconductor - Diodes Division | 0 | BYV98-50-TR-ND | kr.8.19920 | Parametric Equivalent |
| MUR405G | Rochester Electronics, LLC | 40 | 2156-MUR405G-OS-ND | kr.47.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.10.07701 | kr.125,962.62 |
| Unit Price without VAT: | kr.10.07701 |
|---|---|
| Unit Price with VAT: | kr.12.59626 |



