SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV26E-TAP

DigiKey Part Number
BYV26E-TAPCT-ND - Cut Tape (CT)
BYV26E-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV26E-TAP
Description
DIODE AVALANCHE 1KV 1A SOD 57
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BYV26E-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.75200kr.27.52
100kr.2.58500kr.258.50
500kr.2.19302kr.1,096.51
1.000kr.1.87072kr.1,870.72
2.000kr.1.81885kr.3,637.70
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.1.44000kr.7,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500