
BYV26B-TR | |
|---|---|
DigiKey Part Number | BYV26BTR-ND - Tape & Reel (TR) BYV26BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26B-TR |
Description | DIODE AVALANCHE 400V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.9.94100 | kr.99.41 |
| 100 | kr.6.75910 | kr.675.91 |
| 500 | kr.5.39800 | kr.2,699.00 |
| 1.000 | kr.4.96035 | kr.4,960.35 |
| 2.000 | kr.4.83362 | kr.9,667.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.19432 | kr.20,971.60 |
| 10.000 | kr.3.94903 | kr.39,490.30 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |


