
BYV26B-TAP | |
|---|---|
DigiKey Part Number | BYV26B-TAPGICT-ND - Cut Tape (CT) BYV26B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV26B-TAP |
Description | DIODE AVALANCHE 400V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.9.89000 | kr.98.90 |
| 100 | kr.6.72360 | kr.672.36 |
| 500 | kr.5.36834 | kr.2,684.17 |
| 1.000 | kr.4.93265 | kr.4,932.65 |
| 2.000 | kr.4.80160 | kr.9,603.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.16998 | kr.20,849.90 |
| 10.000 | kr.3.92526 | kr.39,252.60 |
| 15.000 | kr.3.92288 | kr.58,843.20 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

