
BYT78-TR | |
|---|---|
DigiKey Part Number | BYT78TR-ND - Tape & Reel (TR) BYT78CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYT78-TR |
Description | DIODE AVALANCHE 1000V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.36000 | kr.25.36 |
| 10 | kr.16.59200 | kr.165.92 |
| 100 | kr.11.60660 | kr.1,160.66 |
| 500 | kr.9.47906 | kr.4,739.53 |
| 1.000 | kr.9.46353 | kr.9,463.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.05642 | kr.20,141.05 |
| 5.000 | kr.7.73163 | kr.38,658.15 |
| Unit Price without VAT: | kr.25.36000 |
|---|---|
| Unit Price with VAT: | kr.31.70000 |

