SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT78-TAP

DigiKey Part Number
BYT78-TAPGICT-ND - Cut Tape (CT)
BYT78-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYT78-TAP
Description
DIODE AVALANCHE 1000V 3A SOD64
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole SOD-64
Datasheet
 Datasheet
EDA/CAD Models
BYT78-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.3.35400kr.33.54
100kr.3.34530kr.334.53
500kr.3.28332kr.1,641.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.2.66962kr.6,674.05
7.500kr.2.64000kr.19,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500