
BYT62-TR | |
|---|---|
DigiKey Part Number | BYT62-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYT62-TR |
Description | DIODE AVAL 2400V 350MA SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 2400 V 350mA Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 2400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.6 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT62-TAP | Vishay General Semiconductor - Diodes Division | 10.847 | BYT62-TAPGICT-ND | kr.19.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.6.86869 | kr.171,717.25 |
| Unit Price without VAT: | kr.6.86869 |
|---|---|
| Unit Price with VAT: | kr.8.58586 |


