Parametric Equivalent

BYT53B-TR | |
|---|---|
DigiKey Part Number | BYT53B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYT53B-TR |
Description | DIODE AVALANCHE 100V 1.9A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.9A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.9A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT53B-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYT53B-TAP-ND | kr.5.16397 | Parametric Equivalent |
| EGP20B | onsemi | 6.785 | EGP20BCT-ND | kr.7.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.5.19912 | kr.129,978.00 |
| Unit Price without VAT: | kr.5.19912 |
|---|---|
| Unit Price with VAT: | kr.6.49890 |



