
BYT51J-TAP | |
|---|---|
DigiKey Part Number | BYT51J-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT51J-TAP |
Description | DIODE AVALANCHE 600V 1.5A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT51J-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT51J-TR-ND | kr.4.82419 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.4.78612 | kr.119,653.00 |
| Unit Price without VAT: | kr.4.78612 |
|---|---|
| Unit Price with VAT: | kr.5.98265 |


