
BYS12-90-M3/TR | |
|---|---|
DigiKey Part Number | BYS12-90-M3/TRGITR-ND - Tape & Reel (TR) BYS12-90-M3/TRGICT-ND - Cut Tape (CT) BYS12-90-M3/TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS12-90-M3/TR |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59300 | kr.25.93 |
| 100 | kr.1.65790 | kr.165.79 |
| 500 | kr.1.25342 | kr.626.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.02835 | kr.1,851.03 |
| 3.600 | kr.0.93328 | kr.3,359.81 |
| 5.400 | kr.0.88481 | kr.4,777.97 |
| 9.000 | kr.0.83032 | kr.7,472.88 |
| 12.600 | kr.0.79805 | kr.10,055.43 |
| 18.000 | kr.0.76668 | kr.13,800.24 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

