
BYS11-90-E3/TR3 | |
|---|---|
DigiKey Part Number | BYS11-90-E3/TR3GITR-ND - Tape & Reel (TR) BYS11-90-E3/TR3GICT-ND - Cut Tape (CT) BYS11-90-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS11-90-E3/TR3 |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2H100A | STMicroelectronics | 278.236 | 497-3758-1-ND | kr.3.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35800 | kr.23.58 |
| 100 | kr.1.50190 | kr.150.19 |
| 500 | kr.1.13130 | kr.565.65 |
| 1.000 | kr.1.01167 | kr.1,011.67 |
| 2.000 | kr.0.91090 | kr.1,821.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.76080 | kr.5,706.00 |
| 15.000 | kr.0.69977 | kr.10,496.55 |
| 22.500 | kr.0.66867 | kr.15,045.07 |
| 37.500 | kr.0.63373 | kr.23,764.88 |
| 52.500 | kr.0.61305 | kr.32,185.12 |
| 75.000 | kr.0.59294 | kr.44,470.50 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

