
BYS10-45HE3_A/I | |
|---|---|
DigiKey Part Number | 112-BYS10-45HE3_A/ITR-ND - Tape & Reel (TR) 112-BYS10-45HE3_A/ICT-ND - Cut Tape (CT) 112-BYS10-45HE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS10-45HE3_A/I |
Description | DIODE SCHOTTKY 45V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1.5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.99840 | kr.99.84 |
| 500 | kr.0.74380 | kr.371.90 |
| 1.000 | kr.0.49965 | kr.499.65 |
| 2.000 | kr.0.45360 | kr.907.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.38435 | kr.2,882.62 |
| 15.000 | kr.0.37733 | kr.5,659.95 |
| 22.500 | kr.0.37535 | kr.8,445.38 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

