Direct

BYS10-35HE3/TR | |
|---|---|
DigiKey Part Number | BYS10-35HE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYS10-35HE3/TR |
Description | DIODE SCHOTTKY 35V 1.5A DO214AC |
Customer Reference | |
Detailed Description | Diode 35 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 35 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYS10-35HE3_A/H | Vishay General Semiconductor - Diodes Division | 15.707 | BYS10-35HE3_A/HGICT-ND | kr.3.55000 | Direct |

