Similar
Similar
Similar
Similar
Similar

BYM36E-TR | |
|---|---|
DigiKey Part Number | BYM36E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYM36E-TR |
Description | DIODE AVALANCHE 1KV 1.5A SOD64 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.78 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.2.59200 | kr.32,400.00 |
| Unit Price without VAT: | kr.2.59200 |
|---|---|
| Unit Price with VAT: | kr.3.24000 |







