
BYM13-50-E3/96 | |
|---|---|
DigiKey Part Number | BYM13-50-E3/96GITR-ND - Tape & Reel (TR) BYM13-50-E3/96GICT-ND - Cut Tape (CT) BYM13-50-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM13-50-E3/96 |
Description | DIODE SCHOTTKY 50V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.57900 | kr.25.79 |
| 100 | kr.2.05760 | kr.205.76 |
| 500 | kr.1.57184 | kr.785.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.24753 | kr.1,871.30 |
| 3.000 | kr.1.11360 | kr.3,340.80 |
| 4.500 | kr.1.11282 | kr.5,007.69 |
| 7.500 | kr.1.08667 | kr.8,150.03 |
| 10.500 | kr.1.01450 | kr.10,652.25 |
| 15.000 | kr.1.00685 | kr.15,102.75 |
| 37.500 | kr.0.94240 | kr.35,340.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

