
BYM13-20-E3/96 | |
|---|---|
DigiKey Part Number | BYM13-20-E3/96GITR-ND - Tape & Reel (TR) BYM13-20-E3/96GICT-ND - Cut Tape (CT) BYM13-20-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM13-20-E3/96 |
Description | DIODE SCHOTTKY 20V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.18700 | kr.31.87 |
| 100 | kr.2.05760 | kr.205.76 |
| 500 | kr.1.57184 | kr.785.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.27343 | kr.1,910.14 |
| 3.000 | kr.1.00480 | kr.3,014.40 |
| 4.500 | kr.0.98142 | kr.4,416.39 |
| 7.500 | kr.0.94240 | kr.7,068.00 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

