
BYM11-400-E3/97 | |
---|---|
DigiKey Part Number | BYM11-400-E3/97GITR-ND - Tape & Reel (TR) BYM11-400-E3/97GICT-ND - Cut Tape (CT) BYM11-400-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-400-E3/97 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM11-400-E3/97 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.88800 | kr.18.88 |
100 | kr.1.50340 | kr.150.34 |
500 | kr.1.13536 | kr.567.68 |
1.000 | kr.0.99514 | kr.995.14 |
2.000 | kr.0.91642 | kr.1,832.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.83002 | kr.4,150.10 |
10.000 | kr.0.64640 | kr.6,464.00 |
15.000 | kr.0.64509 | kr.9,676.35 |
25.000 | kr.0.62344 | kr.15,586.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |