
BYM10-800-E3/97 | |
---|---|
DigiKey Part Number | BYM10-800-E3/97GITR-ND - Tape & Reel (TR) BYM10-800-E3/97GICT-ND - Cut Tape (CT) BYM10-800-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-800-E3/97 |
Description | DIODE AVALANCHE 800V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.56800 | kr.15.68 |
100 | kr.1.47010 | kr.147.01 |
500 | kr.1.10912 | kr.554.56 |
1.000 | kr.0.96134 | kr.961.34 |
2.000 | kr.0.89453 | kr.1,789.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.63994 | kr.3,199.70 |
10.000 | kr.0.62720 | kr.6,272.00 |
15.000 | kr.0.60735 | kr.9,110.25 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |