Diode 600 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM10-600-E3/96

DigiKey Part Number
BYM10-600-E3/96GITR-ND - Tape & Reel (TR)
BYM10-600-E3/96GICT-ND - Cut Tape (CT)
BYM10-600-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM10-600-E3/96
Description
DIODE AVALANCHE 600V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
BYM10-600-E3/96 Models
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-213AB
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5618USMicrochip Technology1411N5618US-NDkr.45.27000Similar
1N6663USMicrochip Technology11N6663US-NDkr.141.76000Similar
In-Stock: 1.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.76400kr.27.64
100kr.1.76950kr.176.95
500kr.1.34092kr.670.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.13190kr.1,697.85
3.000kr.1.02653kr.3,079.59
4.500kr.0.97282kr.4,377.69
7.500kr.0.91243kr.6,843.22
10.500kr.0.87666kr.9,204.93
15.000kr.0.84189kr.12,628.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000