
BYM10-200-E3/96 | |
|---|---|
DigiKey Part Number  | BYM10-200-E3/96GITR-ND - Tape & Reel (TR) BYM10-200-E3/96GICT-ND - Cut Tape (CT) BYM10-200-E3/96GIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BYM10-200-E3/96  | 
Description  | DIODE AVALANCHE 200V 1A DO213AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 200 V 1A Surface Mount DO-213AB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BYM10-200-E3/96 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 1 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 200 V  | |
Capacitance @ Vr, F  | 8pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-213AB  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.90100 | kr.19.01 | 
| 100 | kr.1.35740 | kr.135.74 | 
| 500 | kr.1.02144 | kr.510.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.0.65289 | kr.979.33 | 
| 3.000 | kr.0.59200 | kr.1,776.00 | 
| 4.500 | kr.0.56383 | kr.2,537.24 | 
| 7.500 | kr.0.54320 | kr.4,074.00 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 


