BYM07-300HE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.85899
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.177
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.89074
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.85899
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.85899
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode 300 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM07-300HE3_B/H

DigiKey Part Number
112-BYM07-300HE3_B/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYM07-300HE3_B/H
Description
DIODE STD 300V 500MA DO213AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 300 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Series
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
300 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
DO-213AA (GL34)
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 500 mA
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYM07-300-E3/83Vishay General Semiconductor - Diodes Division0BYM07-300-E3/83-NDkr.1.85899Parametric Equivalent
BYM07-300-E3/98Vishay General Semiconductor - Diodes Division7.177BYM07-300-E3/98GICT-NDkr.7.73000Parametric Equivalent
BYM07-300HE3/83Vishay General Semiconductor - Diodes Division0BYM07-300HE3/83-NDkr.0.00000Parametric Equivalent
BYM07-300HE3/98Vishay General Semiconductor - Diodes Division0BYM07-300HE3/98-NDkr.0.00000Parametric Equivalent
BYM07-300HE3_B/IVishay General Semiconductor - Diodes Division0112-BYM07-300HE3_B/ITR-NDkr.1.89074Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.87137kr.18,713.70
Unit Price without VAT:kr.1.87137
Unit Price with VAT:kr.2.33921