
BYM07-300-E3/98 | |
|---|---|
DigiKey Part Number | BYM07-300-E3/98GITR-ND - Tape & Reel (TR) BYM07-300-E3/98GICT-ND - Cut Tape (CT) BYM07-300-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM07-300-E3/98 |
Description | DIODE STD 300V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.85000 | kr.48.50 |
| 100 | kr.3.18080 | kr.318.08 |
| 500 | kr.2.46398 | kr.1,231.99 |
| 1.000 | kr.2.23307 | kr.2,233.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.98302 | kr.4,957.55 |
| 5.000 | kr.1.82846 | kr.9,142.30 |
| 7.500 | kr.1.74971 | kr.13,122.83 |
| 12.500 | kr.1.66124 | kr.20,765.50 |
| 17.500 | kr.1.60886 | kr.28,155.05 |
| 25.000 | kr.1.55795 | kr.38,948.75 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

