
BYM07-100-E3/83 | |
|---|---|
DigiKey Part Number | 112-BYM07-100-E3/83TR-ND - Tape & Reel (TR) 112-BYM07-100-E3/83CT-ND - Cut Tape (CT) 112-BYM07-100-E3/83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM07-100-E3/83 |
Description | DIODE STD 100V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM07-100-E3/98 | Vishay General Semiconductor - Diodes Division | 24 | BYM07-100-E3/98GICT-ND | kr.7.73000 | Parametric Equivalent |
| EGL34B-E3/98 | Vishay General Semiconductor - Diodes Division | 4.418 | EGL34B-E3/98GICT-ND | kr.7.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.85000 | kr.48.50 |
| 100 | kr.3.18080 | kr.318.08 |
| 500 | kr.2.46398 | kr.1,231.99 |
| 1.000 | kr.2.23307 | kr.2,233.07 |
| 2.000 | kr.2.03876 | kr.4,077.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.1.71682 | kr.15,451.38 |
| 18.000 | kr.1.60467 | kr.28,884.06 |
| 27.000 | kr.1.54756 | kr.41,784.12 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

