Diode 1000 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG23MHE3_A/H

DigiKey Part Number
112-BYG23MHE3_A/HTR-ND - Tape & Reel (TR)
112-BYG23MHE3_A/HCT-ND - Cut Tape (CT)
112-BYG23MHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG23MHE3_A/H
Description
DIODE AVALANCHE 1KV 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYG23M-E3/TRVishay General Semiconductor - Diodes Division142.834BYG23M-E3/GICT-NDkr.4.25000Parametric Equivalent
BYG23M-E3/TR3Vishay General Semiconductor - Diodes Division38.753BYG23M-E3/TR3GICT-NDkr.4.25000Parametric Equivalent
BYG23M-M3/TR3Vishay General Semiconductor - Diodes Division11.346112-BYG23M-M3/TR3CT-NDkr.5.39000Parametric Equivalent
BYG23MHM3_A/HVishay General Semiconductor - Diodes Division10.276112-BYG23MHM3_A/HCT-NDkr.5.64000Parametric Equivalent
In-Stock: 481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.32900kr.33.29
100kr.2.15050kr.215.05
500kr.1.64092kr.820.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.35792kr.2,444.26
3.600kr.1.23845kr.4,458.42
5.400kr.1.17755kr.6,358.77
9.000kr.1.10911kr.9,981.99
12.600kr.1.06857kr.13,463.98
18.000kr.1.02918kr.18,525.24
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750