
BYG22BHE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYG22BHE3_A/HTR-ND - Tape & Reel (TR) 112-BYG22BHE3_A/HCT-ND - Cut Tape (CT) 112-BYG22BHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22BHE3_A/H |
Description | DIODE AVALANCHE 100V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.47700 | kr.24.77 |
| 100 | kr.1.95330 | kr.195.33 |
| 500 | kr.1.48916 | kr.744.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.01486 | kr.1,826.75 |
| 3.600 | kr.0.88000 | kr.3,168.00 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

