
BYG22BHE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYG22BHE3_A/HTR-ND - Tape & Reel (TR) 112-BYG22BHE3_A/HCT-ND - Cut Tape (CT) 112-BYG22BHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22BHE3_A/H |
Description | DIODE AVALANCHE 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG22B-E3/TR | Vishay General Semiconductor - Diodes Division | 36.966 | BYG22B-E3/GICT-ND | kr.7.16000 | Parametric Equivalent |
| BYG22B-E3/TR3 | Vishay General Semiconductor - Diodes Division | 6.799 | 112-BYG22B-E3/TR3CT-ND | kr.7.16000 | Parametric Equivalent |
| BYG22B-M3/TR | Vishay General Semiconductor - Diodes Division | 8.400 | 112-BYG22B-M3/TRCT-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.67300 | kr.46.73 |
| 100 | kr.3.06160 | kr.306.16 |
| 500 | kr.2.36812 | kr.1,184.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.98322 | kr.3,569.80 |
| 3.600 | kr.1.82083 | kr.6,554.99 |
| 5.400 | kr.1.73810 | kr.9,385.74 |
| 9.000 | kr.1.64514 | kr.14,806.26 |
| 12.600 | kr.1.59010 | kr.20,035.26 |
| 18.000 | kr.1.53661 | kr.27,658.98 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


