
BYG21M-M3/TR | |
|---|---|
DigiKey Part Number | 112-BYG21M-M3/TR-ND - Tape & Reel (TR) 112-BYG21M-M3/TRCT-ND - Cut Tape (CT) 112-BYG21M-M3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG21M-M3/TR |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.27800 | kr.32.78 |
| 100 | kr.2.11570 | kr.211.57 |
| 500 | kr.1.61378 | kr.806.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.33464 | kr.2,402.35 |
| 3.600 | kr.1.21686 | kr.4,380.70 |
| 5.400 | kr.1.15681 | kr.6,246.77 |
| 9.000 | kr.1.08932 | kr.9,803.88 |
| 12.600 | kr.1.04936 | kr.13,221.94 |
| 18.000 | kr.1.01052 | kr.18,189.36 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

