
BYG21K-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG21K-E3/TR3GITR-ND - Tape & Reel (TR) BYG21K-E3/TR3GICT-ND - Cut Tape (CT) BYG21K-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG21K-E3/TR3 |
Description | DIODE AVAL 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2KA-13-F | Diodes Incorporated | 4.890 | 31-S2KA-13-FCT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08100 | kr.30.81 |
| 100 | kr.1.98060 | kr.198.06 |
| 500 | kr.1.50714 | kr.753.57 |
| 1.000 | kr.1.35429 | kr.1,354.29 |
| 2.000 | kr.1.22559 | kr.2,451.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.03399 | kr.7,754.93 |
| 15.000 | kr.0.95611 | kr.14,341.65 |
| 22.500 | kr.0.91645 | kr.20,620.12 |
| 37.500 | kr.0.87188 | kr.32,695.50 |
| 52.500 | kr.0.84550 | kr.44,388.75 |
| 75.000 | kr.0.81986 | kr.61,489.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

