
BYG21K-E3/TR | |
|---|---|
DigiKey Part Number | BYG21K-E3/GITR-ND - Tape & Reel (TR) BYG21K-E3/GICT-ND - Cut Tape (CT) BYG21K-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG21K-E3/TR |
Description | DIODE AVAL 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG21K-E3/TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08100 | kr.30.81 |
| 100 | kr.1.98060 | kr.198.06 |
| 500 | kr.1.50714 | kr.753.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.24377 | kr.2,238.79 |
| 3.600 | kr.1.13255 | kr.4,077.18 |
| 5.400 | kr.1.07587 | kr.5,809.70 |
| 9.000 | kr.1.01217 | kr.9,109.53 |
| 12.600 | kr.0.97445 | kr.12,278.07 |
| 18.000 | kr.0.93778 | kr.16,880.04 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |



