
BY448TR | |
|---|---|
DigiKey Part Number | BY448TR-ND - Tape & Reel (TR) BY448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY448TR |
Description | DIODE AVALANCHE 1500V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 3 µA @ 1500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 140°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.10.14400 | kr.101.44 |
| 100 | kr.6.90810 | kr.690.81 |
| 500 | kr.5.52164 | kr.2,760.82 |
| 1.000 | kr.5.07599 | kr.5,075.99 |
| 2.000 | kr.4.96749 | kr.9,934.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.29596 | kr.21,479.80 |
| 10.000 | kr.4.05839 | kr.40,583.90 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |


