


BY255GPHE3/73 | |
|---|---|
DigiKey Part Number | BY255GPHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY255GPHE3/73 |
Description | DIODE STANDARD 1300V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |

