


BY252P-E3/54 | |
|---|---|
DigiKey Part Number | BY252P-E3/54GITR-ND - Tape & Reel (TR) BY252P-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY252P-E3/54 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.2.02900 | kr.20.29 |
| 100 | kr.1.86620 | kr.186.62 |
| 500 | kr.1.42054 | kr.710.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.24819 | kr.1,747.47 |
| 2.800 | kr.1.04320 | kr.2,920.96 |
| 4.200 | kr.0.95043 | kr.3,991.81 |
| 7.000 | kr.0.90552 | kr.6,338.64 |
| 9.800 | kr.0.90258 | kr.8,845.28 |
| 14.000 | kr.0.89969 | kr.12,595.66 |
| 35.000 | kr.0.82880 | kr.29,008.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

